
CFM-5015CG-045-234-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-5015CG-045-234-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5015CG-045-234-22 |
Description | DC AXIAL FAN, 50 MM SQUARE, 15 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 10.4 CFM (0.294m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5015CG-045-234-22 Models |
Category | Fan Type |
Mfr | Noise 23.4dB(A) |
Series | Power (Watts) 0.7 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.140A |
Air Flow 10.4 CFM (0.294m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.160 in H2O (39.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,53300 € | 55,33 € |
| 25 | 5,40520 € | 135,13 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |

