


CFM-5010-03-22 | |
|---|---|
DigiKey Part Number | CFM-5010-03-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5010-03-22 |
Description | FAN AXIAL 50X10.6MM 5VDC WIRE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 16.1 CFM (0.451m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5010-03-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.60mm | |
Air Flow | 16.1 CFM (0.451m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 37.2dB(A) | |
Power (Watts) | 1.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.046 lb (20.87 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 4 ~ 5.75VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,28238 € | 12.564,76 € |
| Unit Price without VAT: | 6,28238 € |
|---|---|
| Unit Price with VAT: | 7,47603 € |


