
CFM-4028BH-1350-689 | |
|---|---|
DigiKey Part Number | 2223-CFM-4028BH-1350-689-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4028BH-1350-689 |
Description | DC AXIAL FAN, 40 MM SQUARE, 28 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Ball 40.9 CFM (1.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Width | 28.00mm | |
Air Flow | 40.9 CFM (1.15m³/min) | |
Static Pressure | 7.840 in H2O (1952.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Noise | 68.9dB(A) | |
Power (Watts) | 36.72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 3.06A | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 11,19855 € | 5.879,24 € |
| Unit Price without VAT: | 11,19855 € |
|---|---|
| Unit Price with VAT: | 13,32627 € |

