
CFM-4028BH-1180-538 | |
|---|---|
DigiKey Part Number | 2223-CFM-4028BH-1180-538-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4028BH-1180-538 |
Description | DC AXIAL FAN, 40 MM SQUARE, 28 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Ball 20.6 CFM (0.577m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4028BH-1180-538 Models |
Category | Noise 53.8dB(A) |
Mfr | Power (Watts) 5.76 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Width 28.00mm | Current Rating (Amps) 0.480A |
Air Flow 20.6 CFM (0.577m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 2.110 in H2O (525.6 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 12,95758 € | 6.802,73 € |
| Unit Price without VAT: | 12,95758 € |
|---|---|
| Unit Price with VAT: | 15,41952 € |

