CFM-4020V-060-210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 2.022
Unit Price: 7,67000 €
Datasheet
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 7.7 CFM (0.216m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4020V-060-210

DigiKey Part Number
CFM-4020V-060-210-ND
Manufacturer
Manufacturer Product Number
CFM-4020V-060-210
Description
FAN AXIAL 40X20MM 5VDC WIRE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 7.7 CFM (0.216m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4020V-060-210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
21.0dB(A)
Mfr
Power (Watts)
620 mW
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.064 lb (29.03 g)
Width
20.00mm
Current Rating (Amps)
0.124A
Air Flow
7.7 CFM (0.216m³/min)
Voltage Range
3.5 ~ 6VDC
Static Pressure
0.170 in H2O (42.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF40200V2-1000U-A99Sunon Fans2.022259-1954-ND7,67000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6005,28773 €3.172,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,28773 €
Unit Price with VAT:6,29240 €