Parametric Equivalent

CFM-4020BF-1110-381-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020BF-1110-381-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020BF-1110-381-20 |
Description | DC AXIAL FAN, 40 MM SQUARE, 20 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.8 CFM (0.386m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 38.1dB(A) |
Series | Power (Watts) 2.52 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.210A |
Air Flow 13.8 CFM (0.386m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.550 in H2O (137.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4020BG-1120-429-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-4020BG-1120-429-20-ND | 16,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,63058 € | 3.815,29 € |
| Unit Price without VAT: | 7,63058 € |
|---|---|
| Unit Price with VAT: | 9,08039 € |


