
CFM-4020BF-075-306 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020BF-075-306-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020BF-075-306 |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 9.4 CFM (0.263m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 30.6dB(A) |
Series | Power (Watts) 1.8 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.360A |
Air Flow 9.4 CFM (0.263m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 8,09100 € | 80,91 € |
| 25 | 7,38000 € | 184,50 € |
| 50 | 6,87000 € | 343,50 € |
| 100 | 6,38910 € | 638,91 € |
| 300 | 6,02367 € | 1.807,10 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |




