
CFM-4015B-175-287-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-4015B-175-287-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4015B-175-287-22 |
Description | DC AXIAL FAN, 40 MM SQUARE, 15 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.4 CFM (0.235m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 28.7dB(A) |
Series | Power (Watts) 1.2 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 15.10mm | Current Rating (Amps) 0.100A |
Air Flow 8.4 CFM (0.235m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.290 in H2O (72.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,06000 € | 12,06 € |
| 10 | 9,75700 € | 97,57 € |
| 25 | 8,89520 € | 222,38 € |
| 50 | 8,27900 € | 413,95 € |
| 100 | 7,69840 € | 769,84 € |
| 480 | 7,35163 € | 3.528,78 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,35140 € |

