


CFM-4010C-080-296 | |
|---|---|
DigiKey Part Number | 2223-CFM-4010C-080-296-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010C-080-296 |
Description | FAN AXIAL 40X10.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.8 CFM (0.190m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 29.6dB(A) |
Series | Power (Watts) 1.2 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 10.50mm | Current Rating (Amps) 0.240A |
Air Flow 6.8 CFM (0.190m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,32000 € | 53,20 € |
| 25 | 4,85720 € | 121,43 € |
| 50 | 4,52460 € | 226,23 € |
| 200 | 3,91310 € | 782,62 € |
| 400 | 3,85643 € | 1.542,57 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |




