


CFM-4010B-065-251-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4010B-065-251-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010B-065-251-20 |
Description | FAN AXIAL 40X10.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.5 CFM (0.154m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 25.1dB(A) |
Series | Power (Watts) 850 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 10.50mm | Current Rating (Amps) 0.170A |
Air Flow 5.5 CFM (0.154m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 10 | 7,02600 € | 70,26 € |
| 25 | 6,41120 € | 160,28 € |
| 50 | 5,96960 € | 298,48 € |
| 200 | 5,18440 € | 1.036,88 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,30540 € |




