Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 8.4 CFM (0.235m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-3828BF-190-406

DigiKey Part Number
2223-CFM-3828BF-190-406-ND
Manufacturer
Manufacturer Product Number
CFM-3828BF-190-406
Description
FAN AXIAL 38X28MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 8.4 CFM (0.235m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
8.4 CFM (0.235m³/min)
Static Pressure
0.470 in H2O (117.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
40.6dB(A)
Power (Watts)
1.68 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,76000 €14,76 €
1011,91800 €119,18 €
2510,86160 €271,54 €
759,68627 €726,47 €
1509,09013 €1.363,52 €
Manufacturers Standard Package
Unit Price without VAT:14,76000 €
Unit Price with VAT:17,56440 €