
CFM-3828BF-190-406-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-3828BF-190-406-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-3828BF-190-406-22 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 8.4 CFM (0.235m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-3828BF-190-406-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 8.4 CFM (0.235m³/min) | |
Static Pressure | 0.470 in H2O (117.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 40.6dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 9,99371 € | 5.246,70 € |
| Unit Price without VAT: | 9,99371 € |
|---|---|
| Unit Price with VAT: | 11,89251 € |

