Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 19.7 CFM (0.552m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 19.7 CFM (0.552m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-3828BF-1210-590-20

DigiKey Part Number
2223-CFM-3828BF-1210-590-20-ND
Manufacturer
Manufacturer Product Number
CFM-3828BF-1210-590-20
Description
FAN AXIAL 38X28MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 19.7 CFM (0.552m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
19.7 CFM (0.552m³/min)
Static Pressure
2.450 in H2O (610.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
59.0dB(A)
Power (Watts)
11.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.920A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,69000 €12,69 €
1010,25400 €102,54 €
259,34840 €233,71 €
758,33853 €625,39 €
1507,75180 €1.162,77 €
3007,74540 €2.323,62 €
Manufacturers Standard Package
Unit Price without VAT:12,69000 €
Unit Price with VAT:15,10110 €