Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 14.1 CFM (0.395m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 14.1 CFM (0.395m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-3828BF-1150-517-20

DigiKey Part Number
2223-CFM-3828BF-1150-517-20-ND
Manufacturer
Manufacturer Product Number
CFM-3828BF-1150-517-20
Description
FAN AXIAL 38X28MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 14.1 CFM (0.395m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
51.7dB(A)
Series
Power (Watts)
4.08 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 38mm L x 38mm H
Approval Agency
CE, cURus, TUV
Width
28.00mm
Current Rating (Amps)
0.340A
Air Flow
14.1 CFM (0.395m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
1.310 in H2O (326.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,39000 €12,39 €
1010,02100 €100,21 €
259,13600 €228,40 €
758,14920 €611,19 €
1507,57580 €1.136,37 €
3007,56410 €2.269,23 €
Manufacturers Standard Package
Unit Price without VAT:12,39000 €
Unit Price with VAT:14,74410 €