Fan Tubeaxial 5VDC Square - 25mm L x 25mm H omniCOOL™ Magnetic Sleeve 3.1 CFM (0.087m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-2507CF-0140-313-20

DigiKey Part Number
2223-CFM-2507CF-0140-313-20-ND
Manufacturer
Manufacturer Product Number
CFM-2507CF-0140-313-20
Description
DC AXIAL FAN, 25 MM SQUARE, 7 MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H omniCOOL™ Magnetic Sleeve 3.1 CFM (0.087m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-2507CF-0140-313-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
7.00mm
Air Flow
3.1 CFM (0.087m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
31.4dB(A)
Power (Watts)
1.75 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.350A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,18000 €5,18 €
104,29900 €42,99 €
253,95560 €98,89 €
803,53888 €283,11 €
1603,35763 €537,22 €
Manufacturers Standard Package
Unit Price without VAT:5,18000 €
Unit Price with VAT:6,16420 €