
CFM-2006CF-1150-277-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-2006CF-1150-277-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2006CF-1150-277-20 |
Description | DC AXIAL FAN, 20 MM SQUARE, 6 MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 19.9mm L x 19.9mm H omniCOOL™ Magnetic Sleeve 0.820 CFM (0.023m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2006CF-1150-277-20 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 27.8dB(A) |
Series | Power (Watts) 1.08 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 19.9mm L x 19.9mm H | Approval Agency CE, cURus, TUV |
Width 6.50mm | Current Rating (Amps) 0.090A |
Air Flow 0.820 CFM (0.023m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 10 | 6,25200 € | 62,52 € |
| 25 | 5,70640 € | 142,66 € |
| 80 | 5,05988 € | 404,79 € |
| 160 | 4,70438 € | 752,70 € |
| 320 | 4,57884 € | 1.465,23 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

