
CFM-2006CF-1100-189-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-2006CF-1100-189-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2006CF-1100-189-20 |
Description | DC AXIAL FAN, 20 MM SQUARE, 6 MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 19.9mm L x 19.9mm H omniCOOL™ Magnetic Sleeve 0.600 CFM (0.017m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2006CF-1100-189-20 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 18.9dB(A) |
Series | Power (Watts) 600 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 19.9mm L x 19.9mm H | Approval Agency CE, cURus, TUV |
Width 6.50mm | Current Rating (Amps) 0.050A |
Air Flow 0.600 CFM (0.017m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.060 in H2O (14.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,53115 € | 3.134,95 € |
| Unit Price without VAT: | 6,53115 € |
|---|---|
| Unit Price with VAT: | 7,77207 € |

