
CFM-2006CF-0100-189-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-2006CF-0100-189-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2006CF-0100-189-22 |
Description | DC AXIAL FAN, 20 MM SQUARE, 6 MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 19.9mm L x 19.9mm H omniCOOL™ Magnetic Sleeve 0.600 CFM (0.017m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2006CF-0100-189-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 19.9mm L x 19.9mm H | |
Width | 6.50mm | |
Air Flow | 0.600 CFM (0.017m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 18.9dB(A) | |
Power (Watts) | 400 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,28900 € | 62,89 € |
| 25 | 5,74040 € | 143,51 € |
| 80 | 5,09025 € | 407,22 € |
| 160 | 4,73263 € | 757,22 € |
| 320 | 4,60422 € | 1.473,35 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

