2 kHz Feedback Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-35035

DigiKey Part Number
2223-CEB-35035-ND
Manufacturer
Manufacturer Product Number
CEB-35035
Description
PIEZO DISC 35X.35MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kHz Feedback Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Feedback
Manufacturer
Same Sky (Formerly CUI Devices)
Impedance
300 Ohms
Series
Capacitance @ Frequency
55000pF @ 100Hz
Packaging
Tray
Operating Temperature
-30°C ~ 70°C
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Frequency
2 kHz
Termination
None
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.0000,51700 €2.068,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,51700 €
Unit Price with VAT:0,61523 €