
CEB-27028-L100 | |
|---|---|
DigiKey Part Number | 2223-CEB-27028-L100-ND |
Manufacturer | |
Manufacturer Product Number | CEB-27028-L100 |
Description | PIEZO DISC 27X.28MM, LEAD WIRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.9 kHz Feedback Buzzer Element 30V p-p 1.063" Dia (27.00mm) 200 Ohms |
Datasheet | Datasheet |
Category | Type Feedback |
Manufacturer Same Sky (Formerly CUI Devices) | Impedance 200 Ohms |
Series | Capacitance @ Frequency 30000pF @ 100Hz |
Packaging Tray | Operating Temperature -20°C ~ 60°C |
Part Status Active | Size / Dimension 1.063" Dia (27.00mm) |
Frequency 2.9 kHz | Termination Wire Leads |
Voltage - Input (Max) 30V p-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,65440 € | 16,36 € |
| 50 | 0,60460 € | 30,23 € |
| 100 | 0,55940 € | 55,94 € |
| 250 | 0,50588 € | 126,47 € |
| 500 | 0,46956 € | 234,78 € |
| 2.000 | 0,40612 € | 812,24 € |
| 6.000 | 0,36327 € | 2.179,62 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



