4 Ohms General Purpose Speaker 20 W 1.28 kHz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTW-3014-204SE

DigiKey Part Number
2223-CTW-3014-204SE-ND
Manufacturer
Manufacturer Product Number
CTW-3014-204SE
Description
TWEETER, 30MM, POLYESTER, 20W, 4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 20 W 1.28 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
1.28 kHz ~ 20 kHz
Frequency - Self Resonant
1.6kHz
Impedance
4 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
20 W
Power - Max
25 W
Port Location
Top
Shape
Round
Material - Cone
Polyester
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.209" Dia (30.70mm)
Height - Seated (Max)
0.571" (14.50mm)
Operating Temperature
-25°C ~ 55°C
Distortion Rating
10% Max @ 2kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,76000 €9,76 €
107,51200 €75,12 €
256,79960 €169,99 €
806,01163 €480,93 €
1605,59581 €895,33 €
3205,21509 €1.668,83 €
5604,97857 €2.788,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,76000 €
Unit Price with VAT:11,61440 €