
CEB-12012 | |
|---|---|
DigiKey Part Number | 2223-CEB-12012-ND |
Manufacturer | |
Manufacturer Product Number | CEB-12012 |
Description | PIEZO DISC 12X.12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.9 kHz Feedback Buzzer Element 30V p-p 0.472" Dia (12.00mm) 1 kOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 4.9 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 13000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36051 € | 1.442,04 € |
| Unit Price without VAT: | 0,36051 € |
|---|---|
| Unit Price with VAT: | 0,42901 € |

