
CDS-575719-0258E | |
|---|---|
DigiKey Part Number | 2223-CDS-575719-0258E-ND |
Manufacturer | |
Manufacturer Product Number | CDS-575719-0258E |
Description | 57X57X19.5MM, SOLDER EYELETS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 400 Hz ~ 5 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | CDS-575719-0258E Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 250 mW |
Series | Power - Max 500 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 400 Hz ~ 5 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 500Hz | Size / Dimension 2.244" L x 2.244" W (57.00mm x 57.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.768" (19.50mm) |
Efficiency - dBA 99.00 | Operating Temperature -30°C ~ 75°C |
Efficiency - Testing 250mW/100mm | Distortion Rating 5% Max @ 2kHz, 100mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,80200 € | 38,02 € |
| 25 | 3,43480 € | 85,87 € |
| 50 | 3,18540 € | 159,27 € |
| 100 | 2,95830 € | 295,83 € |
| 250 | 2,68808 € | 672,02 € |
| 500 | 2,50378 € | 1.251,89 € |
| 1.000 | 2,33501 € | 2.335,01 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

