8 Ohms General Purpose Speaker 250 mW 336 Hz ~ 6 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS-5718-0258E

DigiKey Part Number
2223-CDS-5718-0258E-ND
Manufacturer
Manufacturer Product Number
CDS-5718-0258E
Description
57X18.1MM, .25W, SOLDER EYELETS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 336 Hz ~ 6 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CDS-5718-0258E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
250 mW
Series
Power - Max
500 mW
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Paper
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
336 Hz ~ 6 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
420Hz
Size / Dimension
2.244" Dia (57.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.709" (18.00mm)
Efficiency - dBA
93.00
Operating Temperature
-30°C ~ 75°C
Efficiency - Testing
250mW/100mm
Distortion Rating
5% Max @ 2kHz, 200mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.037
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,50000 €4,50 €
103,44700 €34,47 €
402,95750 €118,30 €
802,74488 €219,59 €
1202,62925 €315,51 €
2802,40650 €673,82 €
5202,25848 €1.174,41 €
1.0002,11424 €2.114,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €