
CDS-5075-038SP | |
|---|---|
DigiKey Part Number | 2223-CDS-5075-038SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-5075-038SP |
Description | SPEAKER, 50 MM, 7.5 MM DEEP, PET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 200 Hz ~ 15 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDS-5075-038SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 15 kHz | |
Frequency - Self Resonant | 360Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 300mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 600 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 300mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,15300 € | 21,53 € |
| 25 | 1,94120 € | 48,53 € |
| 50 | 1,79800 € | 89,90 € |
| 100 | 1,66770 € | 166,77 € |
| 300 | 1,48420 € | 445,26 € |
| 500 | 1,40742 € | 703,71 € |
| 1.000 | 1,31100 € | 1.311,00 € |
| 5.000 | 1,21452 € | 6.072,60 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

