CDS-4528-44L100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS-4528-44L100

DigiKey Part Number
2223-CDS-4528-44L100-ND
Manufacturer
Manufacturer Product Number
CDS-4528-44L100
Description
SPEAKER, 45.2 SQUARE, 28.1MM DEE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 4 W 200 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 20 kHz
Frequency - Self Resonant
200Hz
Impedance
4 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
4 W
Power - Max
6 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper, Polyurethane (PU)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.780" L x 1.780" W (45.20mm x 45.20mm)
Height - Seated (Max)
1.106" (28.10mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
5% Max @ 1kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,29000 €6,29 €
104,96100 €49,61 €
254,52520 €113,13 €
504,22500 €211,25 €
1003,94790 €394,79 €
2503,61392 €903,48 €
5003,46560 €1.732,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,29000 €
Unit Price with VAT:7,48510 €