
CDS-4485-088SP | |
|---|---|
DigiKey Part Number | 2223-CDS-4485-088SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-4485-088SP |
Description | SPEAKER, 44.6 MM, 8.5 MM DEEP, P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 464 Hz ~ 4.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDS-4485-088SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 464 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | 580Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 800mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.756" Dia (44.60mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 800mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 4,68400 € | 46,84 € |
| 25 | 4,23440 € | 105,86 € |
| 50 | 3,92900 € | 196,45 € |
| 108 | 3,62102 € | 391,07 € |
| 324 | 3,23179 € | 1.047,10 € |
| 540 | 3,06857 € | 1.657,03 € |
| 1.080 | 2,92389 € | 3.157,80 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

