
CDS-4224-84SP | |
|---|---|
DigiKey Part Number | 2223-CDS-4224-84SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-4224-84SP |
Description | SPEAKER, 42 MM, 24.65 MM DEEP, P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 8 W 90 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDS-4224-84SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 90 Hz ~ 20 kHz | |
Frequency - Self Resonant | 220Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 83.50 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 8 W | |
Power - Max | 10 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.661" Dia (42.20mm) | |
Height - Seated (Max) | 1.059" (26.90mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,64000 € | 9,64 € |
| 10 | 7,42400 € | 74,24 € |
| 40 | 6,39050 € | 255,62 € |
| 80 | 5,94088 € | 475,27 € |
| 120 | 5,69592 € | 683,51 € |
| 280 | 5,22332 € | 1.462,53 € |
| 520 | 4,91294 € | 2.554,73 € |
| Unit Price without VAT: | 9,64000 € |
|---|---|
| Unit Price with VAT: | 11,47160 € |





