
CDS-4221-44SP | |
|---|---|
DigiKey Part Number | 2223-CDS-4221-44SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-4221-44SP |
Description | SPEAKER, 42.5 SQUARE, 21.6MM DEE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 4 W 184 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | CDS-4221-44SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 184 Hz ~ 20 kHz | |
Frequency - Self Resonant | 230Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 1.673" L x 1.673" W (42.50mm x 42.50mm) | |
Height - Seated (Max) | 0.850" (21.60mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 20% Max @ 200Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,81800 € | 68,18 € |
| 25 | 6,16920 € | 154,23 € |
| 50 | 5,72900 € | 286,45 € |
| 100 | 5,32700 € | 532,70 € |
| 250 | 4,84792 € | 1.211,98 € |
| 500 | 4,52082 € | 2.260,41 € |
| 1.000 | 4,46329 € | 4.463,29 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

