


CDS-4020-16 | |
|---|---|
DigiKey Part Number | 2223-CDS-4020-16-ND |
Manufacturer | |
Manufacturer Product Number | CDS-4020-16 |
Description | SPEAKER 16OHM 1.5W TOP PORT 90DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 1.5 W 440 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 440 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% @ 1kHZ, 1.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,53600 € | 25,36 € |
| 25 | 2,28800 € | 57,20 € |
| 50 | 2,12020 € | 106,01 € |
| 100 | 1,96720 € | 196,72 € |
| 250 | 1,78536 € | 446,34 € |
| 500 | 1,66150 € | 830,75 € |
| 1.000 | 1,54820 € | 1.548,20 € |
| 5.000 | 1,46194 € | 7.309,70 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

