


CDS-3646-16-SP | |
|---|---|
DigiKey Part Number | 2223-CDS-3646-16-SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-3646-16-SP |
Description | SPEAKER 16OHM 1W TOP PORT 91DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 1 W 400 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Operating Temperature | -30°C ~ 85°C | |
Distortion Rating | 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,93000 € | 29,30 € |
| 25 | 2,64480 € | 66,12 € |
| 50 | 2,45140 € | 122,57 € |
| 100 | 2,27530 € | 227,53 € |
| 250 | 2,06580 € | 516,45 € |
| 500 | 1,92310 € | 961,55 € |
| 1.000 | 1,79246 € | 1.792,46 € |
| 5.000 | 1,72120 € | 8.606,00 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |


