Direct



CDMG15008-03 | |
|---|---|
DigiKey Part Number | CDMG15008-03-ND |
Manufacturer | |
Manufacturer Product Number | CDMG15008-03 |
Description | SPEAKER 8OHM 300MW TOP PORT 77DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 900 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Same Sky (Formerly CUI Devices) | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 300 mW |
Packaging Bag | Power - Max 500 mW |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 900 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 900Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.591" Dia (15.00mm) |
Efficiency - dBA 77.00 | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDMG15008-03A | Same Sky (Formerly CUI Devices) | 575 | CDMG15008-03A-ND | 2,35000 € | Direct |


