
CEB-27048 | |
|---|---|
DigiKey Part Number | 2223-CEB-27048-ND |
Manufacturer | |
Manufacturer Product Number | CEB-27048 |
Description | PIEZO DISC 27X.48MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.4 kHz Feedback Buzzer Element 30V p-p 1.063" Dia (27.00mm) 300 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 4.4 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 20000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,67840 € | 16,96 € |
| 50 | 0,62680 € | 31,34 € |
| 100 | 0,58000 € | 58,00 € |
| 250 | 0,52452 € | 131,13 € |
| 500 | 0,48686 € | 243,43 € |
| 1.000 | 0,45250 € | 452,50 € |
| 5.000 | 0,38366 € | 1.918,30 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

