
CDM501-04A-MP-F505-67 | |
|---|---|
DigiKey Part Number | 2223-CDM501-04A-MP-F505-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM501-04A-MP-F505-67 |
Description | M05 MALE PANEL MOUNT,PCB TYPE,FR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM501-04A-MP-F505-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M5-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,85000 € | 48,50 € |
| 25 | 4,54640 € | 113,66 € |
| 80 | 4,18813 € | 335,05 € |
| 160 | 3,98819 € | 638,11 € |
| 320 | 3,79788 € | 1.215,32 € |
| 560 | 3,65095 € | 2.044,53 € |
| 1.040 | 3,49506 € | 3.634,86 € |
| 2.560 | 3,28009 € | 8.397,03 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |














