
CDM1278-04D-01FRA-1M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1278-04D-01FRA-1M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1278-04D-01FRA-1M-RJ45-67 |
Description | M12 FEMALE MOLDED CABLE,ANGLED, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c, Right Angle 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c, Right Angle | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 € | 14,08 € |
| 10 | 11,96400 € | 119,64 € |
| 25 | 11,21480 € | 280,37 € |
| 96 | 10,19917 € | 979,12 € |
| 192 | 9,71271 € | 1.864,84 € |
| 288 | 9,43899 € | 2.718,43 € |
| 576 | 8,98901 € | 5.177,67 € |
| Unit Price without VAT: | 14,08000 € |
|---|---|
| Unit Price with VAT: | 16,75520 € |

