Parametric Equivalent
Parametric Equivalent

CDM1277-04D-01MRA-5M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1277-04D-01MRA-5M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1277-04D-01MRA-5M-RJ45-67 |
Description | M12 MALE MOLDED CABLE,ANGLED,SH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c, Right Angle |
Manufacturer Same Sky (Formerly CUI Devices) | Length 16.40' (5.00m) |
Series | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM1260-04D-01MRA-5M-RJ45-67 | Same Sky (Formerly CUI Devices) | 0 | 2223-CDM1260-04D-01MRA-5M-RJ45-67-ND | 21,68708 € | Parametric Equivalent |
| 09486883018050 | HARTING | 0 | 1195-09486883018050-ND | 77,69500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 21,94000 € | 526,56 € |
| Unit Price without VAT: | 21,94000 € |
|---|---|
| Unit Price with VAT: | 26,10860 € |



