
CDM1277-04D-01MRA-3M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1277-04D-01MRA-3M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1277-04D-01MRA-3M-RJ45-67 |
Description | M12 MALE MOLDED CABLE,ANGLED,SH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c, Right Angle |
Manufacturer Same Sky (Formerly CUI Devices) | Length 9.84' (3.00m) |
Series | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM1260-04D-01MRA-3M-RJ45-67 | Same Sky (Formerly CUI Devices) | 4 | 2223-CDM1260-04D-01MRA-3M-RJ45-67-ND | 20,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,72000 € | 20,72 € |
| 10 | 17,60900 € | 176,09 € |
| 36 | 16,08750 € | 579,15 € |
| 72 | 15,32000 € | 1.103,04 € |
| 108 | 14,88824 € | 1.607,93 € |
| 252 | 14,02516 € | 3.534,34 € |
| 504 | 13,35659 € | 6.731,72 € |
| Unit Price without VAT: | 20,72000 € |
|---|---|
| Unit Price with VAT: | 24,65680 € |

