
CDM1277-04D-01MRA-2M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1277-04D-01MRA-2M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1277-04D-01MRA-2M-RJ45-67 |
Description | M12 MALE MOLDED CABLE,ANGLED,SH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c, Right Angle | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 € | 17,10 € |
| 10 | 14,53200 € | 145,32 € |
| 48 | 13,00917 € | 624,44 € |
| 96 | 12,38865 € | 1.189,31 € |
| 144 | 12,03958 € | 1.733,70 € |
| 288 | 11,46545 € | 3.302,05 € |
| 528 | 10,98610 € | 5.800,66 € |
| Unit Price without VAT: | 17,10000 € |
|---|---|
| Unit Price with VAT: | 20,34900 € |

