Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDM1275-04D-01MST-5M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1275-04D-01MST-5M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1275-04D-01MST-5M-RJ45-67 |
Description | M12 MALE MOLDED CABLE,STRAIGHT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer Same Sky (Formerly CUI Devices) | Length 16.40' (5.00m) |
Series | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM1258-04D-01MST-5M-RJ45-67 | Same Sky (Formerly CUI Devices) | 0 | 2223-CDM1258-04D-01MST-5M-RJ45-67-ND | 21,03375 € | Parametric Equivalent |
| 09472202007018 | HARTING | 0 | 09472202007018-ND | 99,20000 € | Parametric Equivalent |
| 09480222011050 | HARTING | 0 | 1195-09480222011050-ND | 98,46100 € | Parametric Equivalent |
| 1038731 | Phoenix Contact | 0 | 277-1038731-ND | 63,02000 € | Parametric Equivalent |
| 1044470045 | Weidmüller | 0 | 281-1044470045-ND | 83,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 21,03375 € | 504,81 € |
| Unit Price without VAT: | 21,03375 € |
|---|---|
| Unit Price with VAT: | 25,03016 € |









