
CDM1261-04D-01FRA-2M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1261-04D-01FRA-2M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1261-04D-01FRA-2M-RJ45-67 |
Description | M12 FEMALE MOLDED CABLE,ANGLED, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c, Right Angle 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c, Right Angle | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,19000 € | 17,19 € |
| 10 | 14,61000 € | 146,10 € |
| 48 | 13,07875 € | 627,78 € |
| 96 | 12,45479 € | 1.195,66 € |
| 144 | 12,10375 € | 1.742,94 € |
| 288 | 11,52656 € | 3.319,65 € |
| 528 | 11,04466 € | 5.831,58 € |
| Unit Price without VAT: | 17,19000 € |
|---|---|
| Unit Price with VAT: | 20,45610 € |

