
CDM1261-04D-01FRA-1M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1261-04D-01FRA-1M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1261-04D-01FRA-1M-RJ45-67 |
Description | M12 FEMALE MOLDED CABLE,ANGLED, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c, Right Angle 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c, Right Angle | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| 10 | 11,67900 € | 116,79 € |
| 25 | 10,94800 € | 273,70 € |
| 96 | 9,95646 € | 955,82 € |
| 192 | 9,48151 € | 1.820,45 € |
| 288 | 9,21434 € | 2.653,73 € |
| 576 | 8,77510 € | 5.054,46 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,35060 € |

