
CDM1278-04D-01FRA-3M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1278-04D-01FRA-3M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1278-04D-01FRA-3M-RJ45-67 |
Description | M12 FEMALE MOLDED CABLE,ANGLED, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c, Right Angle 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c, Right Angle | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,10000 € | 21,10 € |
| 10 | 17,93200 € | 179,32 € |
| 36 | 16,38306 € | 589,79 € |
| 72 | 15,60139 € | 1.123,30 € |
| 108 | 15,16167 € | 1.637,46 € |
| 252 | 14,28270 € | 3.599,24 € |
| 504 | 13,60194 € | 6.855,38 € |
| Unit Price without VAT: | 21,10000 € |
|---|---|
| Unit Price with VAT: | 25,10900 € |

