
CDM1252-04D-FW-R16-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1252-04D-FW-R16-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1252-04D-FW-R16-050-67 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1252-04D-FW-R16-050-67 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 7,65467 € | 1.377,84 € |
| Unit Price without VAT: | 7,65467 € |
|---|---|
| Unit Price with VAT: | 9,10906 € |

