
CDM1251-04D-MW-R9-500-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1251-04D-MW-R9-500-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1251-04D-MW-R9-500-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1251-04D-MW-R9-500-67 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 17,50708 € | 420,17 € |
| Unit Price without VAT: | 17,50708 € |
|---|---|
| Unit Price with VAT: | 20,83343 € |

