
CDM1251-04D-MW-R9-300-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1251-04D-MW-R9-300-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1251-04D-MW-R9-300-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1251-04D-MW-R9-300-67 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| 10 | 14,50100 € | 145,01 € |
| 36 | 13,24694 € | 476,89 € |
| 72 | 12,61486 € | 908,27 € |
| 108 | 12,25926 € | 1.324,00 € |
| 252 | 11,54853 € | 2.910,23 € |
| 504 | 10,99796 € | 5.542,97 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 20,31330 € |

