
CDM1250-04D-MW-R16-200-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1250-04D-MW-R16-200-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1250-04D-MW-R16-200-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1250-04D-MW-R16-200-67 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| 10 | 11,53800 € | 115,38 € |
| 48 | 10,32854 € | 495,77 € |
| 96 | 9,83583 € | 944,24 € |
| 144 | 9,55854 € | 1.376,43 € |
| 288 | 9,10271 € | 2.621,58 € |
| 528 | 8,72208 € | 4.605,26 € |
| 1.008 | 8,33367 € | 8.400,34 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 16,14830 € |

