
CDM1224-12A-MW-R16-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1224-12A-MW-R16-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1224-12A-MW-R16-050-67 |
Description | CIR CBL 12POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,53000 € | 22,53 € |
| 10 | 19,14600 € | 191,46 € |
| 25 | 17,94720 € | 448,68 € |
| 50 | 17,09060 € | 854,53 € |
| 200 | 15,49935 € | 3.099,87 € |
| 400 | 14,76063 € | 5.904,25 € |
| Unit Price without VAT: | 22,53000 € |
|---|---|
| Unit Price with VAT: | 26,81070 € |


