


CDM1203-12A-FP-F16-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1203-12A-FP-F16-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1203-12A-FP-F16-67 |
Description | M12 FEMALE PANEL MOUNT, PCB TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,90000 € | 20,90 € |
| 10 | 17,75900 € | 177,59 € |
| 30 | 16,43433 € | 493,03 € |
| 60 | 15,65000 € | 939,00 € |
| 120 | 14,90350 € | 1.788,42 € |
| 270 | 14,07556 € | 3.800,40 € |
| 510 | 13,45878 € | 6.863,98 € |
| Unit Price without VAT: | 20,90000 € |
|---|---|
| Unit Price with VAT: | 24,87100 € |

