
CDM1202-04D-MP-F9-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1202-04D-MP-F9-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1202-04D-MP-F9-67 |
Description | M12 MALE PANEL MOUNT,PCB TYPE,FR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM1202-04D-MP-F9-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Insert Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM1201-04D-MP-F16-67 | Same Sky (Formerly CUI Devices) | 150 | 2223-CDM1201-04D-MP-F16-67-ND | 6,56000 € | Parametric Equivalent |
| CDM1209-04D-MP-F12-67 | Same Sky (Formerly CUI Devices) | 96 | 2223-CDM1209-04D-MP-F12-67-ND | 6,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,57600 € | 55,76 € |
| 25 | 5,22720 € | 130,68 € |
| 50 | 4,97760 € | 248,88 € |
| 150 | 4,60620 € | 690,93 € |
| 300 | 4,38643 € | 1.315,93 € |
| 600 | 4,17723 € | 2.506,34 € |
| 1.050 | 4,01567 € | 4.216,45 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

