Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 35.9 CFM (1.01m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-A232B-125

DigiKey Part Number
CBM-A232B-125-ND
Manufacturer
Manufacturer Product Number
CBM-A232B-125
Description
FAN BLOWER 120X32MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 35.9 CFM (1.01m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-A232B-125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Width
32.00mm
Air Flow
35.9 CFM (1.01m³/min)
Static Pressure
0.890 in H2O (221.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
53.8dB(A)
Power (Watts)
9.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.553 lb (250.84 g)
Current Rating (Amps)
0.820A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.99217,91124 €53.590,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,91124 €
Unit Price with VAT:21,31438 €